Schneider Electric NSY Series Glass, Steel Door for Use with Enclosure x 1 m x 600mm
- RS Stock No.:
- 654-387
- Mfr. Part No.:
- NSYMPD106T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP53,170.03
(exc. VAT)
PHP59,550.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,170.03 |
*price indicative
- RS Stock No.:
- 654-387
- Mfr. Part No.:
- NSYMPD106T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 1m | |
| For Use With | Enclosure | |
| Width | 600mm | |
| Material | Glass, Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 1m | ||
For Use With Enclosure | ||
Width 600mm | ||
Material Glass, Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet SF transparent partial door offers a compartmentalised access solution designed for front mounting on PanelSeT SFM enclosures. Made from security glass combined with sheet steel, it provides durability and visibility into the enclosure. Featuring two escutcheon locks with 3 mm double bar inserts, this door ensures secure locking with reversible opening up to 120°.
Epoxy polyester powder coated in grey for durability
Includes 3 hinges for smooth operation
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Glass, Steel Door for Use with Enclosure x 1.966 m x 669mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 1.6 m x 1.6 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 2 m x 2 m x 600mm
- Schneider Electric NSY Series Polyester Enclosure 1 m x 1 m x 750mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure x 1 m x 400mm
- Schneider Electric NSY Series Steel Enclosure Reinforcement for Use with Mounting Plate x 1 m x 40mm
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1 m x 1 m x 750mm
