Schneider Electric NSY Series Steel Enclosure Reinforcement for Use with Mounting Plate x 1 m x 40mm
- RS Stock No.:
- 654-279
- Mfr. Part No.:
- NSYMPRK10
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP19,104.63
(exc. VAT)
PHP21,397.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,104.63 |
*price indicative
- RS Stock No.:
- 654-279
- Mfr. Part No.:
- NSYMPRK10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Reinforcement | |
| Length | 1m | |
| For Use With | Mounting Plate | |
| Width | 40mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Reinforcement | ||
Length 1m | ||
For Use With Mounting Plate | ||
Width 40mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Reinforcement Kit for Mounting Plate Panel Set SFN 1000 mm is a steel accessory designed to strengthen mounting plates in Panel Set SFN, SF, and SM enclosures. It includes two zinc-coated profiles and four support fixing elements, ensuring enhanced rigidity and stability. The kit is mounted at the rear of the plate and is ideal for multi-purpose industrial applications. Its compact dimensions allow for easy integration without compromising enclosure space.
Includes two steel profiles and four fixing supports
Zinc-coated finish for corrosion resistance
Mounted at the rear of the plate using screws
Related links
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 2 m x 40mm
- Schneider Electric NSY Series Steel Enclosure Reinforcement for Use with Mounting Plate Panelset Sfn,
- Schneider Electric NSY Series Steel Plate for Use with Enclosure x 1 m x 400mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1 m x 600mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 796mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 13 mm x 1.199 m x 599mm
- Schneider Electric NSY Series Galvanised Steel Mounting Plate for Use with Thalassa PHD, Thalassa PLA 1 m x 1 m x 500mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure x 60 mm x 40mm
