Schneider Electric NSY Series Steel Enclosure Reinforcement for Use with Mounting Plate, Panelset SF, Panelset Sfn,
- RS Stock No.:
- 654-389
- Mfr. Part No.:
- NSYMPRK8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,483.06
(exc. VAT)
PHP12,861.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,483.06 |
*price indicative
- RS Stock No.:
- 654-389
- Mfr. Part No.:
- NSYMPRK8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure Reinforcement | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Mounting Plate, Panelset SF, Panelset Sfn, Panelset Sm | |
| Width | 40mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure Reinforcement | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Mounting Plate, Panelset SF, Panelset Sfn, Panelset Sm | ||
Width 40mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Reinforcement kit is designed to strengthen mounting plates in PanelSeT SFN, SF, and SM enclosures with a nominal width of 800 mm. The kit includes two zinc-coated steel profiles and four fixing supports that attach to the rear of the mounting plate. It enhances the rigidity and durability of the mounting surface, ensuring stable installation of components in electrical enclosures.
Screw attachment for secure installation
Durable construction
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Fixing Support for Use with Masterpact Mtz1 and Nt Panelset Sfn 30 mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz2 and Nw Panelset Sfn x 600 mm
- Schneider Electric NSY Series Leveller Kit for Use with Plinth Panelset Sfn, Panelset SF
- Schneider Electric NSY Series Steel Enclosure Reinforcement for Use with Mounting Plate x 1 m x 40mm
- Schneider Electric NSY Series Galvanised Steel Cross Rail 18 mm H, 19 mm D For Use With Panelset SF
- Schneider Electric NSY Series Lockable Sheet Steel Black RAL 7035 Opaque 1000mm W for Use with Panelset SF
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt, Panelset Sfn x 800 mm
- Schneider Electric NSY Series Fixing Support for Use with Panelset Sfn, Masterpact Mtz1 and Nt x 600 mm
