Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt, Panelset Sfn x 800 mm
- RS Stock No.:
- 654-268
- Mfr. Part No.:
- NSYBHNW800
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP26,763.07
(exc. VAT)
PHP29,974.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,763.07 |
*price indicative
- RS Stock No.:
- 654-268
- Mfr. Part No.:
- NSYBHNW800
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Fixing Support | |
| Length | 800mm | |
| For Use With | Masterpact Mtz1 and Nt, Panelset Sfn | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Fixing Support | ||
Length 800mm | ||
For Use With Masterpact Mtz1 and Nt, Panelset Sfn | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rail W800 for NW fixed and drawout applications is a robust installation accessory for Master pact NW and MTZ circuit breakers. It includes galvanized steel and thermoplastic supports for enhanced stability. Compatible with Panel Set SF enclosures, it supports rear mounting and high load capacity. The rail is designed for secure and permanent installation. It meets environmental standards and is RoHS compliant.
Nominal width 800 mm with real length 708 mm
Supports Master pact NW and MTZ2 devices
Galvanized steel and thermoplastic construction
Related links
- Schneider Electric NSY Series Steel Fixing Support for Use with Masterpact Mtz1 and Nt Panelset Sfn 30 mm
- Schneider Electric NSY Series Fixing Support for Use with Panelset Sfn, Masterpact Mtz1 and Nt x 600 mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt x 800 mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz2 and Nw Panelset Sfn x 600 mm
- Schneider Electric NSY Series Leveller Kit for Use with Plinth Panelset Sfn, Panelset SF
- Schneider Electric NSY Series Steel Enclosure Reinforcement for Use with Mounting Plate Panelset Sfn,
- Schneider Electric NSY Series Steel Front Plate for Use with PanelSeT S3D 150 mm x 800 mm x 800mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
