Schneider Electric NSY Series Steel Front Plate for Use with PanelSeT S3D 150 mm x 800 mm x 800mm

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP6,400.56

(exc. VAT)

PHP7,168.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,400.56PHP3,200.28

*price indicative

RS Stock No.:
781-880
Mfr. Part No.:
NSYCTL800DLM
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

800mm

For Use With

PanelSeT S3D

Width

800mm

Material

Steel

Height

150mm

Colour

Grey

IP Rating

IP30

Mounting plate type

Front Plate

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Plain metallic front plate is a reliable accessory designed for modular enclosures. finished in ral 7035 light grey, it accommodates up to 40 modules, ensuring organized and secure panel installations. with dimensions of 150 mm height and 800 mm width, it provides durability, ease of integration, and a clean professional appearance for electrical systems.

Provides ral 7035 light grey finish for aesthetic appeal

Ensures Durable construction for long-term use

Delivers secure and organized panel installation

Maintains compatibility with modular systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy