Schneider Electric NSY Series Steel Plate for Use with Enclosures Panelset S3D x 380 mm x 160mm
- RS Stock No.:
- 654-320
- Mfr. Part No.:
- NSYAEFP42S3D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,277.55
(exc. VAT)
PHP10,390.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,277.55 |
*price indicative
- RS Stock No.:
- 654-320
- Mfr. Part No.:
- NSYAEFP42S3D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 380mm | |
| For Use With | Enclosures Panelset S3D | |
| Width | 160mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 380mm | ||
For Use With Enclosures Panelset S3D | ||
Width 160mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Adapter plate in RAL 7035 for Panel Set S3D enclosures measures 400 x 250 mm and is mounted between the enclosure and the support pillar. It is used to fix the support pillar on the enclosure and is compatible with the Panel Set S3D range. The device composition includes two plates and one gasket, supplied as a set of one.
Material steel
Colours grey RAL 7035
Surface finish epoxy polyester powder
Fixing mode by fixing element between enclosure and support pillar location
Related links
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure Panelset S3D 6G 300 mm x 600 mm x 400mm
- Schneider Electric NSY Series Steel Front Plate for Use with PanelSeT S3D 150 mm x 800 mm x 800mm
- Schneider Electric NSY Series Plastic Cover for Use with Wall Fixing Brackets For Panelset S3D/Crn 12 mm x 74 mm x 42mm
- Schneider Electric NSY Series Enclosure for Use with On PanelSet S3D 8.25 mm x 11mm
- Schneider Electric NSY Series Polyamide 6 Door Stay/Retainer for Use with PanelSeT S3D
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt, Panelset Sfn x 800 mm
- Schneider Electric PanelSeT Series Door for Use with Spacial SM Enclosure 45 mm x 380 mm x 26mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz2 and Nw Panelset Sfn x 600 mm
