Schneider Electric NSY Series Polyamide Door Stay/Retainer for Use with PanelSeT S3D
- RS Stock No.:
- 654-305
- Mfr. Part No.:
- NSYAEDRS3DPA6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,011.48
(exc. VAT)
PHP1,132.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,011.48 |
*price indicative
- RS Stock No.:
- 654-305
- Mfr. Part No.:
- NSYAEDRS3DPA6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door Stay/Retainer | |
| Product Type | Enclosure Accessory | |
| For Use With | PanelSeT S3D | |
| Material | Polyamide | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door Stay/Retainer | ||
Product Type Enclosure Accessory | ||
For Use With PanelSeT S3D | ||
Material Polyamide | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Door retainer system is designed for Panel Set S3D enclosures and cannot be mounted on enclosures with a height greater than 400 mm. It is mounted on the door reinforcement frame and is compatible with Panel Set S3D enclosures, including the CRNG version and enclosures with a height less than 400 mm. The system cannot be installed on 19-inch mounting plates. The device composition includes one retainer.
Material is polyamide 6
Colours is black
Fixing mode is clipped on door reinforcement frame location
Adjustment is at the required height for on door reinforcement frame
Related links
- Schneider Electric NSY Series Door Stay/Retainer for Use with Spacial SD and SDX Enclosures
- Schneider Electric NSY Series Polyamide 6 Cap for Use with Enclosure
- Schneider Electric NSY Series Steel Plate for Use with Enclosures Panelset S3D x 380 mm x 160mm
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure Panelset S3D 6G 300 mm x 600 mm x 400mm
- Schneider Electric NSY Series Steel Front Plate for Use with PanelSeT S3D 150 mm x 800 mm x 800mm
- Schneider Electric NSY Series Plastic Cover for Use with Wall Fixing Brackets For Panelset S3D/Crn 12 mm x 74 mm x 42mm
- Schneider Electric NSY Series Enclosure for Use with On PanelSet S3D 8.25 mm x 11mm
- Schneider Electric NSY Series Polyamide Lock Kit for Use with Thalassa Thalassa PLM
