Schneider Electric NSY Series Steel Door for Use with Enclosure x 800 mm x 800mm
- RS Stock No.:
- 654-313
- Mfr. Part No.:
- NSYDS3HD88
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP22,221.12
(exc. VAT)
PHP24,887.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,221.12 |
*price indicative
- RS Stock No.:
- 654-313
- Mfr. Part No.:
- NSYDS3HD88
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Door for wall mounting enclosures measures 800 x 800 mm and is designed for the front of Panel Set S3HD compact enclosures. It includes two hinges and one lock with a 3 mm double bar insert and comes as a set of one door.
Material door steel with anti corrosive coating
Colours grey RAL 7035
Surface finish polyester powder
Lock type lock 3 mm double bar
Related links
- Schneider Electric NSY Series Steel Front Plate for Use with PanelSeT S3D 150 mm x 800 mm x 800mm
- Schneider Electric NSY Series Plastic, Steel Roof Plate for Use with Enclosure 72 mm x 800 mm x 800mm
- Schneider Electric NSY Series Steel, Glass Door for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 200mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 250mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 601 mm x 800 mm x 601mm
