Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt x 800 mm
- RS Stock No.:
- 654-306
- Mfr. Part No.:
- NSYBHNT800
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP23,547.01
(exc. VAT)
PHP26,372.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,547.01 |
*price indicative
- RS Stock No.:
- 654-306
- Mfr. Part No.:
- NSYBHNT800
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Fixing Support | |
| Length | 800mm | |
| For Use With | Masterpact Mtz1 and Nt | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Fixing Support | ||
Length 800mm | ||
For Use With Masterpact Mtz1 and Nt | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Screw fixing support is designed for Master pact MTZ1 and NT basic frames and is compatible with Panel Set SFN and SF enclosures with a nominal width of 800 mm. It is suitable for Master pact Master Pact NT and MTZ1 basic frames as well as Panel Set SF suitable enclosures. The device composition includes two insulating bar supports, one metal support, and screws with nuts for secure installation.
Metal support zinc coated steel
Bar support thermoplastic
Fixing mode by screws
Length nominal 800 mm
Length real 708 mm
Related links
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt, Panelset Sfn x 800 mm
- Schneider Electric NSY Series Fixing Support for Use with Panelset Sfn, Masterpact Mtz1 and Nt x 600 mm
- Schneider Electric NSY Series Steel Fixing Support for Use with Masterpact Mtz1 and Nt Panelset Sfn 30 mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz2 and Nw Panelset Sfn x 600 mm
- Schneider Electric NSY Series Plastic, Steel Fixing Support for Use with Enclosure x 400 mm
- Schneider Electric NSY Series Steel, Plastic Fixing Support for Use with Compartimentalised x 500 mm
- Schneider Electric NSY Series Thermoplastic Fixing Support for Use with Enclosure 30 mm x 260 mm x 30mm
- Schneider Electric NSY Series Steel Fixing Support for Use with Enclosure 60 mm x 230 mm x 571mm
