Schneider Electric NSY Series Steel Fixing Support for Use with Masterpact Mtz1 and Nt, Panelset SF, Panelset Sfn 30 mm
- RS Stock No.:
- 654-384
- Mfr. Part No.:
- NSYFXMNT80W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP16,742.41
(exc. VAT)
PHP18,751.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,742.41 |
*price indicative
- RS Stock No.:
- 654-384
- Mfr. Part No.:
- NSYFXMNT80W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixing Support | |
| Product Type | Enclosure Accessory | |
| Length | 771mm | |
| For Use With | Masterpact Mtz1 and Nt, Panelset SF, Panelset Sfn | |
| Width | 230mm | |
| Material | Steel | |
| Height | 30mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixing Support | ||
Product Type Enclosure Accessory | ||
Length 771mm | ||
For Use With Masterpact Mtz1 and Nt, Panelset SF, Panelset Sfn | ||
Width 230mm | ||
Material Steel | ||
Height 30mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Pre-punched withdrawable support specifically engineered for mounting Masterpact MTZ1 and NT devices within 800 mm wide PanelSeT SF and SFN enclosures. Designed for use on universal or quick cross rails, this galvanized steel support ensures reliable installation and easy maintenance access for 3P or 4P withdrawable circuit breakers.
Durable construction
Quick integration
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt, Panelset Sfn x 800 mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz2 and Nw Panelset Sfn x 600 mm
- Schneider Electric NSY Series Steel Enclosure Reinforcement for Use with Mounting Plate Panelset Sfn,
- Schneider Electric NSY Series Fixing Support for Use with Panelset Sfn, Masterpact Mtz1 and Nt x 600 mm
- Schneider Electric NSY Series Leveller Kit for Use with Plinth Panelset Sfn, Panelset SF
- Schneider Electric PanelSeT Series Galvanised Steel Cable Management Accessory for Use with PanelSeT SFN 30 mm x 500 mm
- Schneider Electric NSY Series Fixing Support for Use with Masterpact Mtz1 and Nt x 800 mm
- Schneider Electric NSY Series Steel Fixing Support for Use with Enclosure 60 mm x 230 mm x 571mm
