Schneider Electric PanelSeT Series Galvanised Steel Cable Management Accessory for Use with PanelSeT SFN 30 mm x 500 mm
- RS Stock No.:
- 758-690
- Mfr. Part No.:
- NSYEC551
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,860.27
(exc. VAT)
PHP11,043.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,860.27 |
*price indicative
- RS Stock No.:
- 758-690
- Mfr. Part No.:
- NSYEC551
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Accessory Type | Cable Management Accessory | |
| Length | 500mm | |
| For Use With | PanelSeT SFN | |
| Width | 500mm | |
| Material | Galvanised Steel | |
| Height | 30mm | |
| Mounting plate type | Gland Plate | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Accessory Type Cable Management Accessory | ||
Length 500mm | ||
For Use With PanelSeT SFN | ||
Width 500mm | ||
Material Galvanised Steel | ||
Height 30mm | ||
Mounting plate type Gland Plate | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Gland Plate is a high-performance cable management accessory is designed for secure enclosure bottom sealing.
Designed for enclosures with 500mm nominal width and 500mm depth
Provides a 316mm useful width for flexible cable entry
Manufactured from 1.5mm thick material for industrial durability
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 500 mm x 800mm,
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 500 mm x 600mm,
- Schneider Electric PanelSeT Series Galvanised Steel Cable Ducting Support for Use with Cable Duct 55 mm x 55 mm x 34mm
- Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 500 mm x 800mm
- Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 500 mm x 600mm
- Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 500 mm x 300mm
- Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 500 mm x 700mm
- Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 500 mm x 400mm
