Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 500 mm x 600mm,
- RS Stock No.:
- 924-279
- Mfr. Part No.:
- NSYHPF2B3M65
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
PHP20,847.28
(exc. VAT)
PHP23,348.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP20,847.28 | - |
| 5 + | PHP19,596.07 | 6% |
*price indicative
- RS Stock No.:
- 924-279
- Mfr. Part No.:
- NSYHPF2B3M65
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Partition | |
| Accessory Type | Enclosure Accessory | |
| Length | 500mm | |
| For Use With | PanelSeT SFM | |
| Width | 600mm | |
| Material | Galvanised Steel | |
| Height | 2m | |
| Colour | Galvanised | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Partition | ||
Accessory Type Enclosure Accessory | ||
Length 500mm | ||
For Use With PanelSeT SFM | ||
Width 600mm | ||
Material Galvanised Steel | ||
Height 2m | ||
Colour Galvanised | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Horizontal partition is designed for compartmentalised applications, providing an effective solution for managing space within electrical enclosures.
Constructed from galvanised steel for enhanced durability
Nominal dimensions of 600 mm in width and 500 mm in depth
Includes one partition panel and necessary fixing elements
Optimised for mounting at both the bottom and TOP of the enclosure
Packaged as a set of 1, facilitating straightforward installation
Weight of individual package is 4.9 kg, ensuring ease of handling
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 500 mm x 800mm,
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 400mm, Repacked
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 400 mm x 800mm,
- Schneider Electric PanelSeT Series Galvanised Steel Cable Management Accessory for Use with PanelSeT SFN 30 mm x 500 mm
- Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 500 mm x 600mm
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 2 m x 27 mm
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Rail for Use with Panelset, Thalassa 15 mm x 2 m x 32mm
- Schneider Electric PanelSeT Series Galvanised Steel Cross Rail 600 mm H, 600 mm L For Use With Spacial SF
