Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 400mm, Repacked
- RS Stock No.:
- 924-278
- Mfr. Part No.:
- NSYHPF2B3M4
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP50,679.82
(exc. VAT)
PHP56,761.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP50,679.82 |
*price indicative
- RS Stock No.:
- 924-278
- Mfr. Part No.:
- NSYHPF2B3M4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure Accessory | |
| Product Type | Partition | |
| For Use With | PanelSeT SFM | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 2m | |
| Colour | Grey | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure Accessory | ||
Product Type Partition | ||
For Use With PanelSeT SFM | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 2m | ||
Colour Grey | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric SFM horizontal busbar barrier designed for Form 2b compartmentalized enclosures with a width of 400 mm. This product is integral for configuring space efficiently in electrical installations.
Manufactured from galvanised steel for durability and strength
Nominal width of 400 mm, suited for various mounting locations
Includes 1 partition panel and fixing elements for straightforward installation
Packaged conveniently for ease of transport with a total weight of 2.37 kg
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 500 mm x 800mm,
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 500 mm x 600mm,
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 400 mm x 800mm,
- Schneider Electric PanelSeT Series Galvanised Steel Adapter for Use with Enclosure 20 mm x 400mm
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure for Use with Thalassa PLA 20 mm x 400mm
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 2 m x 27 mm
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Rail for Use with Panelset, Thalassa 15 mm x 2 m x 32mm
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT SF SF 1.8 m x 27 mm x
