Schneider Electric PanelSeT Series Galvanised Steel Mounting Rail for Use with Panelset, Thalassa 15 mm x 2 m x 32mm
- RS Stock No.:
- 446-886
- Mfr. Part No.:
- NSYADR200D
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP15,315.05
(exc. VAT)
PHP17,152.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,315.05 | PHP1,531.505 |
*price indicative
- RS Stock No.:
- 446-886
- Mfr. Part No.:
- NSYADR200D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Rail | |
| Length | 2m | |
| For Use With | Panelset, Thalassa | |
| Width | 32mm | |
| Material | Galvanised Steel | |
| Height | 15mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Rail | ||
Length 2m | ||
For Use With Panelset, Thalassa | ||
Width 32mm | ||
Material Galvanised Steel | ||
Height 15mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric One asymmetric mounting rail perforated 32x15 mm, length 2000 mm. Ideal for flexible and secure mounting of electrical components inside enclosures. Designed for easy installation and robust support.
Material is galvanised steel
Surface finish is perforated
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Plate for Use with Thalassa PHD, Thalassa PLA 240 mm x 200 m x 90mm
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 2 m x 27 mm
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT SF SF 1.8 m x 27 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 500 mm x 600mm,
- Schneider Electric PanelSeT Series Galvanised Steel Fixing Insert for Use with Thalassa PLM 45 mm x 295mm
- Schneider Electric PanelSeT Series Galvanised Steel Door Stay/Retainer for Use with PLAT Thalassa PLA 15 mm x 100
- Schneider Electric PanelSeT Series Galvanised Steel Post Fastening for Use with Thalassa PLM 45 mm x 495mm
- Schneider Electric PanelSeT Series Galvanised Steel Plate for Use with Thalassa PLA x 18 mm x 458mm
