Schneider Electric PanelSeT Series Galvanised Steel Plate for Use with Thalassa PLA x 18 mm x 458mm
- RS Stock No.:
- 585-461
- Mfr. Part No.:
- NSYBANPLA54
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP21,140.28
(exc. VAT)
PHP23,677.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,140.28 |
*price indicative
- RS Stock No.:
- 585-461
- Mfr. Part No.:
- NSYBANPLA54
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plate | |
| Product Type | Support Plate | |
| Length | 18mm | |
| For Use With | Thalassa PLA | |
| Width | 458mm | |
| Material | Galvanised Steel | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plate | ||
Product Type Support Plate | ||
Length 18mm | ||
For Use With Thalassa PLA | ||
Width 458mm | ||
Material Galvanised Steel | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Horizontal support plate is a practical and durable accessory designed for multi-purpose installation in Thalassa PLA enclosures. Its galvanized steel construction ensures reliable performance and compatibility.
RoHS compliant
REACH compliant
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Plate for Use with Thalassa PHD, Thalassa PLA 240 mm x 200 m x 90mm
- Schneider Electric PanelSeT Series Galvanised Steel Support Plate for Use with PLA Enclosure 18 mm x 18 mm x 708mm
- Schneider Electric PanelSeT Series Galvanised Steel Door Stay/Retainer for Use with PLAT Thalassa PLA 15 mm x 100
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure for Use with Thalassa PLA 20 mm x 400mm
- Schneider Electric PanelSeT Series Polyester Accessory Kit for Use with Thalassa PLA x 18mm
- Schneider Electric PanelSeT Series Galvanised Steel Door Stay/Retainer for Use with Thalassa PLA
- Schneider Electric PanelSeT Series Polyester Reinforced with Fibreglass Door for Use with Thalassa PLA x 1 m x 750mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1.5 m x 1.5 m x 15mm
