Schneider Electric PanelSeT Series Galvanised Steel Support Plate for Use with PLA Enclosure 18 mm x 18 mm x 708mm
- RS Stock No.:
- 458-830
- Mfr. Part No.:
- NSYBANPLA76
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP26,754.08
(exc. VAT)
PHP29,964.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,754.08 |
*price indicative
- RS Stock No.:
- 458-830
- Mfr. Part No.:
- NSYBANPLA76
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Support Plate | |
| Product Type | Enclosure Accessory | |
| Length | 18mm | |
| For Use With | PLA Enclosure | |
| Width | 708mm | |
| Material | Galvanised Steel | |
| Height | 18mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Support Plate | ||
Product Type Enclosure Accessory | ||
Length 18mm | ||
For Use With PLA Enclosure | ||
Width 708mm | ||
Material Galvanised Steel | ||
Height 18mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Horizontal support plate for PLA enclosure measures W750 x D620 mm. Provides sturdy internal support for components inside the enclosure. Designed to fit perfectly within PLA enclosures. Ideal for organizing and securing equipment.
Material is galvanised steel
Adjustable in height every 50 mm for uprights
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Plate for Use with Thalassa PLA x 18 mm x 458mm
- Schneider Electric PanelSeT Series Rubber Gasket for Use with Thalassa PLM Enclosure 18 mm x 20 m x 10mm
- Schneider Electric PanelSeT Series Galvanised Steel Door Profile 70 mm D For Use With Support Plate
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure for Use with Thalassa PLA 20 mm x 400mm
- Schneider Electric PanelSeT Series Galvanised Steel Door Stay/Retainer for Use with PLAT Thalassa PLA 15 mm x 100
- Schneider Electric PanelSeT Series Galvanised Steel Plate for Use with Thalassa PHD, Thalassa PLA 240 mm x 200 m x 90mm
- Schneider Electric PanelSeT Series Galvanised Steel Cable Ducting Support for Use with Cable Duct 55 mm x 55 mm x 34mm
- Schneider Electric PanelSeT Series Galvanised Steel Fixing Support for Use with Thalassa PLM 300 mm x 45 mm x 595mm
