Schneider Electric NSY Series Steel Fixing Support for Use with Enclosure 60 mm x 230 mm x 571mm
- RS Stock No.:
- 654-331
- Mfr. Part No.:
- NSYFXMNWT60FW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP17,325.73
(exc. VAT)
PHP19,404.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,325.73 |
*price indicative
- RS Stock No.:
- 654-331
- Mfr. Part No.:
- NSYFXMNWT60FW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixing Support | |
| Product Type | Enclosure Accessory | |
| Length | 230mm | |
| For Use With | Enclosure | |
| Width | 571mm | |
| Material | Steel | |
| Height | 60mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixing Support | ||
Product Type Enclosure Accessory | ||
Length 230mm | ||
For Use With Enclosure | ||
Width 571mm | ||
Material Steel | ||
Height 60mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Withdrawable support is designed for Master pact MTZ1 and NT as well as fixed or withdrawable support for MTZ2 and NW. It is compatible with Panel Set SFN and SF enclosures with a width of 600 mm. It is fixed by M6 screws at the rail location and measures 60 mm in height, 571 mm in width, and 230 mm in depth, with a product weight of 4.1 kg.
Mounting plate description pre punched
Range compatibility Panel Set Panel Set SF
Device composition 1 mounting plate fixing kit screws cage nuts
Quantity per set of 1
Material steel
Related links
- Schneider Electric NSY Series Steel Fixing Support for Use with Masterpact Mtz1 and Nt Panelset Sfn 30 mm
- Schneider Electric NSY Series Steel Fixing Lug for Use with Panelset Sbx 12 mm x 74 mm x 42mm
- Schneider Electric NSY Series Plastic, Steel Fixing Support for Use with Enclosure x 400 mm
- Schneider Electric NSY Series Steel Fixing Kit for Use with Encloser 85 mm x 115 mm x 130mm
- Schneider Electric NSY Series Steel Fixing Plate for Use with Enclosure 32.2 mm x 595 mm x 45mm
- Schneider Electric NSY Series Steel, Plastic Fixing Support for Use with Compartimentalised x 500 mm
- Schneider Electric NSY Series Steel Support Plate for Use with Enclosure 60 mm x 771 mm x 230mm
- Schneider Electric NSY Series Steel Enclosure Support for Use with Enclosure 60 mm x 1.8 m x 60mm
