Schneider Electric NSY Series Steel Fixing Lug for Use with Panelset Sbx 12 mm x 74 mm x 42mm

Subtotal (1 unit)*

PHP2,794.01

(exc. VAT)

PHP3,129.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,794.01

*price indicative

RS Stock No.:
654-321
Mfr. Part No.:
NSYAEFPFSBX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Fixing Lug

Product Type

Enclosure Accessory

Length

74mm

For Use With

Panelset Sbx

Width

42mm

Material

Steel

Height

12mm

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Set includes four wall fixing lugs made of stainless steel AISI 304 for Panel Set SBX enclosures. Designed for multi-purpose applications, they are mounted at the rear of the enclosure and can be installed in either a horizontal or vertical position. Compatible with the Panel Set SBX range, the set includes fixing screws, four lugs, and four pre-mounted sealing gaskets.

Material is stainless steel 304

Permanent permissible load is 70 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy