Schneider Electric NSY Series Plastic, Steel Fixing Support for Use with Enclosure x 400 mm
- RS Stock No.:
- 654-333
- Mfr. Part No.:
- NSYMBHS4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP22,373.84
(exc. VAT)
PHP25,058.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,373.84 |
*price indicative
- RS Stock No.:
- 654-333
- Mfr. Part No.:
- NSYMBHS4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixing Support | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Enclosure | |
| Material | Plastic, Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixing Support | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Enclosure | ||
Material Plastic, Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Horizontal busbar support for compartmentalized applications with a depth of 400 mm is designed for mounting on the partitioning panel or the structure of the enclosure. It positions the busbar horizontally and is compatible with Linergy LGYE and Panel Set SFM ranges.
Device composition fixing elements 1 metal support 2 insulating bar supports
Quantity per set of 1
Material bar support plastic metal support steel
Fixing mode by fixing element
Related links
- Schneider Electric NSY Series Plastic, Steel Roof Plate for Use with Enclosure 72 mm x 800 mm x 800mm
- Schneider Electric NSY Series Steel Fixing Support for Use with Enclosure 60 mm x 230 mm x 571mm
- Schneider Electric NSY Series Steel Fixing Support for Use with Masterpact Mtz1 and Nt Panelset Sfn 30 mm
- Schneider Electric NSY Series Plastic Cover for Use with Wall Fixing Brackets For Panelset S3D/Crn 12 mm x 74 mm x 42mm
- Schneider Electric NSY Series Steel, Plastic Fixing Support for Use with Compartimentalised x 500 mm
- Schneider Electric NSY Series Plastic Cover for Use with Plinth Corners
- Schneider Electric NSY Series Thermoplastic Fixing Support for Use with Enclosure 30 mm x 260 mm x 30mm
- Schneider Electric NSY Series Plastic Lock for Use with Frontal Doors
