Schneider Electric NSY Series Plastic Lock for Use with Frontal Doors
- RS Stock No.:
- 654-330
- Mfr. Part No.:
- NSYFDLSD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP12,451.52
(exc. VAT)
PHP13,945.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,451.52 |
*price indicative
- RS Stock No.:
- 654-330
- Mfr. Part No.:
- NSYFDLSD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Lock | |
| For Use With | Frontal Doors | |
| Material | Plastic | |
| Colour | White | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Lock | ||
For Use With Frontal Doors | ||
Material Plastic | ||
Colour White | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric SD lock with a 3 mm double bar insert is designed for frontal doors and supports direct mounting on the door. It is compatible with the Panel Set SD range and includes one shape insert and one escutcheon with lock.
Quantity per set of 1
Material escutcheon plastic
Lock type lock 3 mm double bar
Related links
- Schneider Electric NSY Series Plastic Cover for Use with Plinth Corners
- Schneider Electric NSY Series Plastic, Steel Fixing Support for Use with Enclosure x 400 mm
- Schneider Electric NSY Series Plastic, Steel Roof Plate for Use with Enclosure 72 mm x 800 mm x 800mm
- Schneider Electric NSY Series Plastic Cover for Use with Wall Fixing Brackets For Panelset S3D/Crn 12 mm x 74 mm x 42mm
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 500mm W, 700 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Stainless Steel Plain 500mm W, 2 m L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 400 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Stainless Steel Plain 600mm W, 400 mm L for Use with Enclosure
