Schneider Electric NSY Series Fixing Support for Use with Panelset Sfn, Masterpact Mtz1 and Nt x 600 mm

Subtotal (1 unit)*

PHP25,713.80

(exc. VAT)

PHP28,799.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,713.80

*price indicative

RS Stock No.:
654-267
Mfr. Part No.:
NSYBHNT600
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Fixing Support

Product Type

Enclosure Accessory

Length

600mm

For Use With

Panelset Sfn, Masterpact Mtz1 and Nt

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Rail W600 for NT fixed and drawout applications is a mounting accessory for Master pact MTZ1 and NT circuit breakers. It includes insulating bar supports and a metal frame for secure installation. Compatible with Panel Set SF and SFN enclosures, it ensures reliable equipment mounting. The rail is made of zinc-coated steel and thermoplastic components. It supports screw fixing and is RoHS compliant.

Suitable for Master pact MTZ1 and NT frames

Nominal width 600 mm with screw fixing

Includes metal and insulating supports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy