Schneider Electric NSY Series Zamak Locking System for Use with Enclosure x 600 mm
- RS Stock No.:
- 654-375
- Mfr. Part No.:
- NSYAEDLEDF9K31
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP40,179.65
(exc. VAT)
PHP45,001.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,179.65 |
*price indicative
- RS Stock No.:
- 654-375
- Mfr. Part No.:
- NSYAEDLEDF9K31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Locking System | |
| Length | 600mm | |
| For Use With | Enclosure | |
| Material | Zamak | |
| Colour | White | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Locking System | ||
Length 600mm | ||
For Use With Enclosure | ||
Material Zamak | ||
Colour White | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT S3D 6G locking system offers secure 1-point closure designed specifically for nuclear and seismic applications. It fits enclosure doors with nominal heights ranging from 300 to 600 mm, ensuring compatibility with PanelSeT S3D 6G and K3 models. This lock provides reliable security with the EDF keylock type, key number 900. The system is compact and easy to mount, making it ideal for demanding environments requiring robust enclosure protection.
Easy maintenance due to robust construction
Constructed from zamak for enhanced strength and durability
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure Panelset S3D 6G 300 mm x 600 mm x 400mm
- Schneider Electric NSY Series Zamak Locking System for Use with SDX
- Schneider Electric NSY Series Zamak Hinge for Use with Enclosure x 38 mm x 140mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure x 600 mm
- Schneider Electric NSY Series Zamak Hinge for Use with Spacial SF Enclosure
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 600 mm x 400mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 250mm
