Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 250mm
- RS Stock No.:
- 654-335
- Mfr. Part No.:
- NSYMP5M6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,135.34
(exc. VAT)
PHP4,631.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,135.34 |
*price indicative
- RS Stock No.:
- 654-335
- Mfr. Part No.:
- NSYMP5M6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Enclosure | |
| Width | 250mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Enclosure | ||
Width 250mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Panel Set SFM mounting plate measures 250 x 600 mm and is designed for compartmentalized applications in enclosures with a nominal width of 600 mm. It has a capacity of 5 modules and features a plain design. Compatible with the Panel Set SFM range, it is made of galvanized steel and comes as a set of one mounting plate.
Fixing mode by fixing brackets
Adjustment adjustable in depth every 50 mm
Height nominal 250 mm
Width nominal 600 mm
Related links
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 250mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 150 mm x 600 mm x 600mm
- Schneider Electric NSY Series Sheet Steel Mounting Plate for Use with Enclosures 350 mm x 350 mm x 250mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 300mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 200mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 150mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 600mm
