Schneider Electric NSY Series Glass, Steel Door for Use with Enclosure x 1.966 m x 669mm
- RS Stock No.:
- 654-415
- Mfr. Part No.:
- NSYSFND207TG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP85,519.95
(exc. VAT)
PHP95,782.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,519.95 |
*price indicative
- RS Stock No.:
- 654-415
- Mfr. Part No.:
- NSYSFND207TG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 1.966m | |
| For Use With | Enclosure | |
| Width | 669mm | |
| Material | Glass, Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 1.966m | ||
For Use With Enclosure | ||
Width 669mm | ||
Material Glass, Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Glazed door is designed for PrismaSeT HD electrical enclosures, offering a durable and transparent front panel for easy viewing of low voltage electrical distribution components. Constructed with security glass framed, it combines strength and aesthetics. The door features a 4-point locking bar system with a 5 mm double bar lock for enhanced security and reversible 120° opening for flexible access.
Epoxy polyester powder coated surface in grey
IK08 protection
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.966 m x 669mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.966 m x 269mm
- Schneider Electric NSY Series Glass, Steel Door for Use with Enclosure x 1 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 1.2 m x 1.2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Plain Door for Use with Panelset Sfn 1.8 m x 1.8 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Plain Door for Use with Panelset Sfn 2.2 m x 2.2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 1.6 m x 1.6 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 2 m x 2 m x 600mm
