Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.966 m x 269mm
- RS Stock No.:
- 654-293
- Mfr. Part No.:
- NSYSFND203ED
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP30,019.71
(exc. VAT)
PHP33,622.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,019.71 |
*price indicative
- RS Stock No.:
- 654-293
- Mfr. Part No.:
- NSYSFND203ED
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 1.966m | |
| For Use With | Enclosure | |
| Width | 269mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 1.966m | ||
For Use With Enclosure | ||
Width 269mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comprehensive kit provides a plain door for a PrismaSeT HD electrical enclosure, designed specifically for a front-mounted installation on a H2000 W300mm cabinet finished in RAL9003. The complete assembly includes a single door panel, a locking mechanism with a handle and a 5 mm double bar insert for secure closure, and a four-point locking bar system for enhanced security. The kit also contains four hinges for smooth door operation and four corresponding locking bar catches for a complete and secure installation.
Material door is sheet steel
Colours is white RAL 9003
Surface finish is epoxy polyester powder
Lock type is 5 mm double bar
Number of locks is 1
Door type is external plain
Related links
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.966 m x 669mm
- Schneider Electric NSY Series Glass, Steel Door for Use with Enclosure x 1.966 m x 669mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1 m x 600mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.6 m x 1.2m
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.4 m x 1m
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 2 m x 800mm
- Schneider Electric NSY Series Glass, Steel Door for Use with Enclosure x 1 m x 600mm
