Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 65mm
- RS Stock No.:
- 655-158
- Mfr. Part No.:
- NSYSQCR6580
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,069.88
(exc. VAT)
PHP4,558.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,069.88 |
*price indicative
- RS Stock No.:
- 655-158
- Mfr. Part No.:
- NSYSQCR6580
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Rail | |
| Length | 800mm | |
| For Use With | Enclosure | |
| Width | 65mm | |
| Material | Steel | |
| Height | 27mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Rail | ||
Length 800mm | ||
For Use With Enclosure | ||
Width 65mm | ||
Material Steel | ||
Height 27mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Quick fixing cross rails are designed to enhance the mounting capabilities in multi-purpose applications. Created specifically for compatibility with the PanelSeT range, including SF, SM, SFX, and SMX series, this product facilitates easy installation between cross rails and on the structure of enclosures. With a robust steel construction and galvanized finish, these rails ensure durability and reliable performance, accommodating a maximum load of 70 kg. Adjustable with a pitch of 25 mm, they allow for flexible positioning, making them ideal for various mounting support scenarios. This product is essential for achieving reliable and efficient mounting solutions in diverse environments.
Quick installation between cross rails and on the enclosure structure
Constructed from durable steel, ensuring resilience and longevity
Galvanized surface finish offers corrosion resistance
Adjustable design allows for easy modification in positioning with a 25 mm pitch
Holds a maximum load capacity of 70 kg for a wide range of applications
Compatible with multiple PanelSeT variants for versatile use
Includes two cross rails in each set for efficient mounting
Lightweight at 1.758 kg, facilitating easy handling and transport within packaging
Optimal for various mounting support needs, compatible with adaptation profiles
Related links
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.8 m x 65mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.2 m x 65mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 400 mm x 40mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 700 mm x 90mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 2 m x 40mm
- Schneider Electric NSY Series Terminal Block for Use with Enclosure 27 mm x 52 mm x 45mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure 707 mm x 27 mm x 90mm
