Schneider Electric NSY Series Steel Plate for Use with Enclosure 707 mm x 27 mm x 90mm
- RS Stock No.:
- 655-041
- Mfr. Part No.:
- NSYSMP2D8
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP35,030.99
(exc. VAT)
PHP39,234.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,030.99 |
*price indicative
- RS Stock No.:
- 655-041
- Mfr. Part No.:
- NSYSMP2D8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 27mm | |
| For Use With | Enclosure | |
| Width | 90mm | |
| Material | Steel | |
| Height | 707mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 27mm | ||
For Use With Enclosure | ||
Width 90mm | ||
Material Steel | ||
Height 707mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Adaptation kit is designed specifically for use in double-door enclosures, allowing for seamless mounting plate adjustments in a range of applications. This versatile kit includes essential components to support modular double-chassis installations for 800mm enclosures, ensuring reliability and ease of use in various environments. Constructed from steel with a zinc-coated surface finish, it offers durability and resistance against corrosion, making it suitable for long-term applications. This kit simplifies the installation process, enhancing the overall functionality of enclosures while ensuring a clean and professional appearance.
Kit facilitates adjustments for mounting plates in double-door enclosures
Compatible with PanelSeT SF range, enhancing versatility
Comprises key components like a cable gland plate support, cross rails, and brackets
Constructed from robust steel with a zinc-coated finish for enhanced durability
Designed for multi-purpose application, suitable for various environments
Height of 27 mm and width of 90 mm ensure a compact fit
Packing units available in both single and pallet forms for flexible storage
Country of origin is Spain, ensuring European quality standards
Backed by an 18-month warranty for peace of mind
Related links
- Schneider Electric NSY Series Steel Plate for Use with Enclosure 407 mm x 27 mm x 90mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure 507 mm x 27 mm x 90mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 700 mm x 90mm
- Schneider Electric NSY Series Steel Ventilation Grill for Use with Thermal Management x 208 mm x 90mm
- Schneider Electric NSY Series Terminal Block for Use with Enclosure 27 mm x 52 mm x 45mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.2 m x 65mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 400 mm x 40mm
