Schneider Electric NSY Series Steel Plate for Use with Enclosure 507 mm x 27 mm x 90mm
- RS Stock No.:
- 654-542
- Mfr. Part No.:
- NSYSMP2D6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP27,693.41
(exc. VAT)
PHP31,016.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,693.41 |
*price indicative
- RS Stock No.:
- 654-542
- Mfr. Part No.:
- NSYSMP2D6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 27mm | |
| For Use With | Enclosure | |
| Width | 90mm | |
| Material | Steel | |
| Height | 507mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 27mm | ||
For Use With Enclosure | ||
Width 90mm | ||
Material Steel | ||
Height 507mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Adaptation kit is designed for seamless integration into double door enclosures, specifically the PanelSeT SFN and PanelSeT SF ranges. This product facilitates the installation of mounting plates in electrical enclosures with a nominal diameter of 600 mm, providing a reliable solution for multi-purpose applications. The kit includes essential components such as cross rails and a cable gland plate support, ensuring durability and effective assembly. With a manageable height and depth, this adaptation kit ensures optimal use of space while enhancing accessibility in various operational environments.
Adaptation kit specifically tailored for mounting plates in double door enclosures
Compatible with PanelSeT SFN and PanelSeT SF ranges to ensure versatile application
Constructed from robust steel with a zinc-coated finish for enhanced corrosion resistance
Includes a complete set of components, including cross rails and a cable gland plate support
Designed for dual mounting locations at the bottom and top centre to maximise convenience
Compact dimensions allow for efficient use of space within electrical enclosures
Comes with a contractual warranty coverage of 18 months for assured reliability
Manufactured in Spain, guaranteeing adherence to quality standards
Related links
- Schneider Electric NSY Series Steel Plate for Use with Enclosure 707 mm x 27 mm x 90mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure 407 mm x 27 mm x 90mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 700 mm x 90mm
- Schneider Electric NSY Series Terminal Block for Use with Enclosure 27 mm x 52 mm x 45mm
- Schneider Electric NSY Series Steel Ventilation Grill for Use with Thermal Management x 208 mm x 90mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.2 m x 65mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 400 mm x 40mm
