Schneider Electric NSY Series Polycarbonate Cover for Use with Encloser 270 mm x 540 mm x 540mm

Subtotal (1 pack of 10 units)*

PHP41,399.72

(exc. VAT)

PHP46,367.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP41,399.72PHP4,139.972

*price indicative

RS Stock No.:
781-709
Mfr. Part No.:
NSYTPLS2754A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Accessory Type

Cover

Length

540mm

For Use With

Encloser

Width

540mm

Material

Polycarbonate

Height

270mm

Colour

Transparent

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Cover provides a transparent protective barrier designed for multi-purpose applications. This cover is compatible with the PanelSeT range and is tailored for front mounting in enclosures. Crafted from Durable polycarbonate, it ensures longevity and consistent performance while safeguarding internal components. Its design accommodates a specific size, notably 27x54x9.5 cm, making it suitable for a diverse array of user needs. The product enhances the functionality of enclosures while maintaining effortless installation and maintenance, reflecting an intention towards straightforward usability and accessibility for various enclosures. It embodies the commitment of Schneider electric to sustainability through use of robust materials aimed at extending product lifetimes.

Constructed from polycarbonate, providing high durability and impact resistance

Transparent design allows for visibility of internal components while keeping them protected

Designed specifically for the PanelSeT PLS range, ensuring compatibility and ease of use

Front mounting capability simplifies installation process

Fixing is achieved by screws, ensuring secure attachment

Each unit is sold individually, making it easier to purchase according to needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy