Schneider Electric PanelSeT Series Polycarbonate Cover for Use with Thalassa PLS x 540 mm x 540mm
- RS Stock No.:
- 589-819
- Mfr. Part No.:
- NSYTPLS5454
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP10,998.44
(exc. VAT)
PHP12,318.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,998.44 |
*price indicative
- RS Stock No.:
- 589-819
- Mfr. Part No.:
- NSYTPLS5454
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 540mm | |
| For Use With | Thalassa PLS | |
| Width | 540mm | |
| Material | Polycarbonate | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 540mm | ||
For Use With Thalassa PLS | ||
Width 540mm | ||
Material Polycarbonate | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Transparent polycarbonate cover measures 54x54x4.5 cm and is designed for front mounting. It provides durability and visibility, making it ideal for protective enclosures.
Polycarbonate material
Multi purpose application
Related links
- Schneider Electric NSY Series Polycarbonate Cover for Use with Encloser 270 mm x 540 mm x 540mm
- Schneider Electric PanelSeT Series Polycarbonate Cover 270 mm x 540 mm x 45 mm
- Schneider Electric NSY Series Polyester Enclosure 540 mm x 540 mm x 540mm
- Schneider Electric Polycarbonate Cover 540 mm L for Use with Thalassa PLS
- Schneider Electric Polycarbonate Transparent Cover 540 mm L for Use with Thalassa PLS
- Schneider Electric Polycarbonate Cover 540 mm L for Use with Thalassa PLS Enclosure
- Schneider Electric Polycarbonate Cover Cover 540 mm L for Use with Thalassa PLS Enclosure
- Schneider Electric Polycarbonate Cover Cover 540 mm L for Use with Thalassa PLS Enclosure
