Schneider Electric NSY Series Steel Chassis for Use with Enclosers 800 mm x 600 mm x 600mm

Subtotal (1 unit)*

PHP24,915.31

(exc. VAT)

PHP27,905.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,915.31

*price indicative

RS Stock No.:
781-784
Mfr. Part No.:
NSYVDM16UP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Chassis

Accessory Type

Chassis

Length

600mm

For Use With

Enclosers

Width

600mm

Material

Steel

Height

800mm

Colour

Grey

Mounting plate type

Front

Series

NSY

Standards/Approvals

Rohs

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric 19 inch swing chassis is a versatile mounting accessory designed for enclosures, offering a practical solution for electronic and industrial applications. it provides a steel swing chassis with Durable epoxy-polyester coating, ensuring strength and reliability. its reversible opening and Compact design make it Ideal for space-efficient installations while maintaining accessibility and secure locking.

Provides steel construction with epoxy polyester powder finish

Supports wall-mounted enclosures with nominal height of 800 mm

Ensures reversible 120 degree opening for flexible access

Delivers lock with 3 mm double bar insert for security

Facilitates permanent permissible load of 3 kg per unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy