Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 20mm
- RS Stock No.:
- 655-069
- Mfr. Part No.:
- LVS04162
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,482.96
(exc. VAT)
PHP15,100.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,482.96 |
*price indicative
- RS Stock No.:
- 655-069
- Mfr. Part No.:
- LVS04162
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 1m | |
| For Use With | Enclosure | |
| Width | 20mm | |
| Height | 5mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 1m | ||
For Use With Enclosure | ||
Width 20mm | ||
Height 5mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar designed to deliver high-performance electrical distribution solutions. Ideal for use in various installation environments, including cubicles and floor-standing enclosures, this vertical installation busbar ensures efficient power transmission with a rated operational current of 250 A at 35 °C. Crafted as a flat bar, it is compatible with both PrismaSeT G and P enclosures, making it a versatile addition to your electrical infrastructure. With a robust construction and thoughtful design, the Linergy BS offers reliability and effectiveness to meet your electrical needs while adhering to international standards such as IEC 61439-1 and IEC 61439-2.
Rated short-time withstand current of 13 kA for 1 second, ensuring robustness during transient events
Built with a busbar cross-section of 20 x 5 mm to facilitate effective power distribution
Natural colour finish aligning with modern aesthetic and functional requirements
Weighs only 3.52 kg, making it easy to handle during installation
Features M6 threaded hole connection for secure and durable installations
Complies with EU standards including RoHS Directive for environmentally conscious consumers
Packaged units available for flexible inventory management with a quantity of 60 in larger packs
Constructed from halogen-free and PVC-free materials for enhanced safety and environmental compliance
Contractual warranty of 18 months, reflecting the manufacturers commitment to quality and reliability
Related links
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 8 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1.67 m
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 270 mm x 1.75 m x 300mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 1.25 m x 300mm
