Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 8 mm x 1.4 m x 32mm
- RS Stock No.:
- 654-050
- Mfr. Part No.:
- LVS04174
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP62,040.25
(exc. VAT)
PHP69,485.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,040.25 |
*price indicative
- RS Stock No.:
- 654-050
- Mfr. Part No.:
- LVS04174
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Busbar Accessories | |
| Product Type | Busbar Support | |
| Length | 1.4m | |
| For Use With | Enclosure | |
| Width | 32mm | |
| Height | 8mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Busbar Accessories | ||
Product Type Busbar Support | ||
Length 1.4m | ||
For Use With Enclosure | ||
Width 32mm | ||
Height 8mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Busbar serves as a highly efficient conductor for electrical power distribution. Designed for use within PrismaSeT G and P enclosures, this product optimally combines performance with ease of installation. With a vertical installation direction, it caters to both floor-standing and wall-mounted applications. The busbar's robust construction and flat bar design provide reliability under operational demands, supporting a rated current of 630 A. Additionally, its compatibility with extensive electrical standards ensures dependable use across various settings.
Flat bar design enhances conductivity and mechanical stability
Rated operational current of 630 A at 35 °C ensures high-performance capability
Supports short-time withstand current of 25 kA for 1 second, enhancing system resilience
Defined peak withstand current of 55 kA adds an extra layer of safety
Busbar cross section of 32 x 8 mm accommodates versatile application needs
Compliant with IEC 61439-1 and IEC 61439-2 standards, assuring quality and safety
Constructed with halogen-free and PVC-free materials, promoting environmental standards
Includes M6 threaded holes for reliable connection and easy integration
Package options available to suit different handling and transport requirements
Warranty coverage of 18 months provides assurance of product reliability
Related links
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 20mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1.67 m
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 270 mm x 1.75 m x 300mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 1.25 m x 300mm
