Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1.67 m
- RS Stock No.:
- 655-072
- Mfr. Part No.:
- LVS04505
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP15,246.82
(exc. VAT)
PHP17,076.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,246.82 |
*price indicative
- RS Stock No.:
- 655-072
- Mfr. Part No.:
- LVS04505
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| Length | 1.67m | |
| For Use With | Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
Length 1.67m | ||
For Use With Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Linergy profile busbar is engineered for vertical installations, boasting a robust design with a length of 1670mm. It serves as a reliable conductor for power distribution within PrismaSeT and PrismaSeT P enclosures, ensuring optimal performance and safety. This profile busbar is constructed to withstand high operational currents up to 1250A and is compatible with various cubicle widths, making it versatile for different setups. With impeccable standards such as IEC 61439-1 and IEC 61439-2, this product facilitates seamless connectivity while ensuring stability during operation. The linergy LGY is not just a component; its a solution for modern electrical installations that require efficacy and dependability.
Designed for vertical installations to suit diverse structural needs
Rated for 1250A operational current, providing substantial power capacity
Transformational connectivity with single t-slot busbar connection type
Versatile integration for cubicle widths of 650mm and 650 + 150mm
Resilient against voltage surges with rated insulation of 1000V
Complies with environmental standards ensuring efficient material usage
Constructed from halogen-free, PVC-free plastics for eco-friendliness
Includes packaging made from recycled materials, promoting sustainability
Simplifies installation with a free connection position for flexibility
Offers a contractual warranty of 18 months, enhancing user confidence
Related links
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1.67 m
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 20mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 8 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure x 1.67 m x 650mm
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT (PrismaSeT G) Enclosure 1.67 m x 1.67 m x 1.67m
