Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1.67 m
- RS Stock No.:
- 654-901
- Mfr. Part No.:
- LVS04506
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP18,579.07
(exc. VAT)
PHP20,808.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,579.07 |
*price indicative
- RS Stock No.:
- 654-901
- Mfr. Part No.:
- LVS04506
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| Length | 1.67m | |
| For Use With | Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
Length 1.67m | ||
For Use With Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Linergy profile busbar is designed for efficient vertical installations, optimally facilitating power distribution within cubicles. With a robust length of 1670mm, it supports a rated operational current of 1600A, making it ideal for demanding electrical environments. This product ensures reliable insulation with a rated voltage of 1000V and is compliant with IEC standards, providing confidence in performance and safety. Engineered for versatility, it can accommodate various installation setups and is suitable for PrismaSeT P enclosures, contributing to its adaptability within different setups. The natural colour finish enhances compatibility with diverse operational environments, making it a practical choice for contemporary electrical installations.
Sleek profile design allows for seamless integration with cubicle systems
Rated insulation voltage of 1000V ensures optimal electrical safety
Compact dimensions at 32.5 x 42.5 mm provide space-efficient solutions
Supports an operational current of 1600A, suitable for high-demand applications
Multiple short-time withstand ratings ensure reliability during unexpected loads
Installation versatility with rear and lateral mounting options increases adaptability
Quality certified under ASTA standards, assuring reliability and performance
Natural colour provides aesthetic compatibility with various environments
Packaging made from recycled materials supports sustainability initiatives
Manufactured in France, reflecting high standards of quality and engineering
Related links
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1.67 m
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure x 1.67 m x 650mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 20mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 8 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT (PrismaSeT G) Enclosure 1.67 m x 1.67 m x 1.67m
