Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- RS Stock No.:
- 654-046
- Mfr. Part No.:
- LVS03561
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP21,550.79
(exc. VAT)
PHP24,136.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,550.79 |
*price indicative
- RS Stock No.:
- 654-046
- Mfr. Part No.:
- LVS03561
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| For Use With | Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
For Use With Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis support is expertly designed to facilitate effective cubicle-device connections within PrismaSeT and Canalis busbar trunking systems. This support accessory ensures seamless integration and structural integrity, making it a vital component for a reliable setup in electrical applications. Suitable for cubicles with widths of 650 mm and an extension of 150 mm, this product combines functionality with practicality, ensuring easy installation and long-lasting performance. Constructed from high-quality materials, it assures robustness while being lightweight, enhancing ease of handling during assembly.
Designed for use with PrismaSeT and PrismaSeT P cubicles
Compatible with Canalis KT busbar trunking for versatile applications
Facilitates efficient cubicle-device connections with Canalis integration
Natural colour finish blends seamlessly into various installations
Lightweight at 4.06 kg for easy handling and installation
Sold as a single unit to suit individual project needs
Compact packaging optimises transport and storage efficiency
Constructed with sustainability in mind, featuring PVC-free materials
Packaging made from recycled cardboard, supporting eco-friendly practices
Related links
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1.67 m
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 8 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 20mm
- Schneider Electric LVS Series Connector for Use with Enclosure
- Schneider Electric LVS Series Cover for Use with Enclosure
