Schneider Electric LVS Series Connector for Use with Enclosure
- RS Stock No.:
- 653-819
- Mfr. Part No.:
- LVS04476
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP82,696.67
(exc. VAT)
PHP92,620.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,696.67 |
*price indicative
- RS Stock No.:
- 653-819
- Mfr. Part No.:
- LVS04476
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Connection is designed for versatile electrical distribution solutions, ensuring reliability and efficiency. Equipped for fixed MTZ1/NT connections rated at 1250A, this enclosure supports a robust and structured approach to power distribution. Designed specifically for cubicle installations with dimensions of 650mm in width and depths of up to 800mm, it facilitates seamless integration of Masterpact devices. Compliance with IEC standards highlights its suitability for various industrial applications, making it a dependable choice for sophisticated electrical configurations.
Designed for fixed MTZ1/NT connections, ensuring stable and consistent performance
Rated for operational currents up to 1250A, catering to high-demand applications
Compatible with a range of Masterpact devices, offering versatility in installations
Cubicle dimensions of 650mm width and depths up to 800mm allow for adaptable installation configurations
Meets IEC 61439-1 and IEC 61439-2 standards, assuring reliability and safety in electrical distribution
Constructed from halogen-free material, promoting enhanced safety and environmental compliance
Net weight of 8.42 kg facilitates easier handling and installation
Packaging made from recycled materials aligns with sustainability efforts and reduces environmental impact
Related links
- Schneider Electric LVS Series Connector for Use with Enclosure
- Schneider Electric LVS Series Front Plate for Use with Enclosure
- Schneider Electric LVS Series Cover for Use with Enclosure
- Schneider Electric LVS Series Cover for Use with Enclosure x 573mm
- Schneider Electric LVS Series Connector for Use with Enclosure x 150 mm x 10mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 200 mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- Schneider Electric LVS Series Sheet Steel Ring for Use with Enclosure
