Schneider Electric LVS Series Cover for Use with Enclosure
- RS Stock No.:
- 654-057
- Mfr. Part No.:
- LVS04854
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP69,813.03
(exc. VAT)
PHP78,190.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,813.03 |
*price indicative
- RS Stock No.:
- 654-057
- Mfr. Part No.:
- LVS04854
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Rear connection cover is designed for use in cubicle structures within the PrismaSeT P framework. This versatile accessory enhances installation flexibility by accommodating vertical drawout devices, specifically NS630b...1600 and NT06...16 models. Crafted with a durable matte, textured finish and a protective electrophoresis treatment, the cover not only ensures longevity but also complements the aesthetic of any installation with its clean white (RAL 9003) colour. Its compact dimensions provide effortless integration into existing setups, making it an essential choice for modern electrical environments.
Compatible with the PrismaSeT P framework for seamless integration
Supports both vertical drawout NS and fixed + drawout NT devices for versatile installation
Constructed with a matte, textured finish for a sophisticated look
Features electrophoresis treatment and hot-polymerised polyester epoxy powder for enhanced durability
Each cover is individually packaged for optimal protection during transit
Lightweight design at just 9.92 kg for easy handling and installation
Sustainably produced, with packaging made from recycled cardboard
PVC-free materials align with industry standards for safety and environmental responsibility
Warranty of 18 months ensures product reliability and peace of mind
Allows for effective cubicle partitioning in various electrical setups
Related links
- Schneider Electric LVS Series Cover for Use with Enclosure x 573mm
- Schneider Electric LVS Series Connector for Use with Enclosure
- Schneider Electric LVS Series Front Plate for Use with Enclosure
- Schneider Electric LVS Series Connector for Use with Enclosure x 150 mm x 10mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 573mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 200 mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 200 mm x 750mm
