Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- RS Stock No.:
- 654-896
- Mfr. Part No.:
- LVS03710
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,301.52
(exc. VAT)
PHP10,417.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,301.52 |
*price indicative
- RS Stock No.:
- 654-896
- Mfr. Part No.:
- LVS03710
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 500mm | |
| For Use With | Enclosure | |
| Width | 500mm | |
| Material | Sheet Steel | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 500mm | ||
For Use With Enclosure | ||
Width 500mm | ||
Material Sheet Steel | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Schneider Electric Front plate is an essential accessory designed specifically for PrismaSeT P cubicles. This product serves as a critical component for installations involving Masterpact drawout devices, enabling efficient vertical control through toggle mechanisms. Constructed from robust steel, it features a textured and matte finish for enhanced durability and aesthetic appeal. With compatibility across various cubicle widths and depths, the front plate easily accommodates multiple configurations, ensuring seamless integration into existing setups. It boasts a standardised height and width, making it a versatile choice for professional electrical applications, while its thoughtful design supports both front and rear connection positions, facilitating a range of installation scenarios.
Composed of high-quality steel, ensuring long-lasting performance
Textured, matte surface finish adds to its durability and appearance
Designed for compatibility with PrismaSeT and PrismaSeT P cubicles
Supports both front and rear connection positions for flexible installation
Operationally positioned horizontally for ease of use
Certified to IEC 61439 standards for reliability in electrical installations
Includes multiple vertical module options to cater to different setups
Electrophoresis treatment and hot-polymerised polyester epoxy powder for superior protection
Related links
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 400 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Glass Front Plate for Use with Enclosure x 200 mm x 500mm
- Schneider Electric LVS Series Steel Front Plate for Use with L600 150 mm x 500mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 500 mm x 650mm
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
