Schneider Electric LVS Series Glass Front Plate for Use with Enclosure x 200 mm x 500mm
- RS Stock No.:
- 654-890
- Mfr. Part No.:
- LVS03342
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,604.43
(exc. VAT)
PHP7,396.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,604.43 |
*price indicative
- RS Stock No.:
- 654-890
- Mfr. Part No.:
- LVS03342
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 200mm | |
| For Use With | Enclosure | |
| Width | 500mm | |
| Material | Glass | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 200mm | ||
For Use With Enclosure | ||
Width 500mm | ||
Material Glass | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Transparent front plate is designed for use with the PrismaSeT range, specifically compatible with PrismaSeT G and PrismaSeT P enclosures. This installation accessory excels in functionality, allowing for horizontal mounting alongside devices such as fixed TeSys U installations and TeSys GV2 + D or K contactors, ensuring seamless integration in various setups. Made from durable glass with a textured, matt finish, it not only serves a practical purpose but also enhances the aesthetic appeal of the installation. With its straightforward direct connection feature, this front plate is an ideal choice for efficient and elegant system setups in both floor-standing and wall-mounted applications.
Compatible with PrismaSeT G and P enclosures for versatile applications
Horizontal installation designed for fixed TeSys U and GV2 + D or K contactors
Textured glass surface offers a modern, professional appearance
Simple direct connection makes for easy integration into existing setups
Standards compliant with IEC 61439-1 and IEC 61439-2 for reliability
Environmentally friendly materials support Schneider Electrics sustainability initiatives
Compact weight of 0.98 kg allows for effortless handling and installation
Foam-fitted for better packaging and protection during transport
Related links
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 400 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Steel Front Plate for Use with L600 150 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 650mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 200 mm x 750mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 200 mm
