Schneider Electric LVS Series Steel Mounting Plate for Use with Enclosure x 200 mm x 650mm
- RS Stock No.:
- 654-892
- Mfr. Part No.:
- LVS03501
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP12,637.45
(exc. VAT)
PHP14,153.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,637.45 |
*price indicative
- RS Stock No.:
- 654-892
- Mfr. Part No.:
- LVS03501
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 200mm | |
| For Use With | Enclosure | |
| Width | 650mm | |
| Material | Steel | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 200mm | ||
For Use With Enclosure | ||
Width 650mm | ||
Material Steel | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Mounting plate is expertly designed to facilitate the installation of equipment in PrismaSeT P cubicles. This versatile accessory offers compatibility with both 400 mm and 600 mm deep cubicles, providing a robust and secure foundation for a range of compatible devices. Featuring a lightweight yet durable sheet steel construction, the mounting plate is treated for enhanced resistance and finished with a sleek, textured matte surface. With a width of 650 mm and a height of 200 mm, this mounting plate ensures ample space for direct front rotary handle installations across multiple configurations, making it a reliable choice for vertical setups in various electrical applications.
Compatible with PrismaSeT and PrismaSeT P cubicle installations
Designed for vertical configurations with various ComPact devices
Accommodates widths of 650 mm, ensuring a perfect fit for specific applications
Constructed from sheet steel for enhanced strength and longevity
Electrophoresis treated to resist corrosion and wear
Available in a stylish white finish (RAL 9003) for a clean aesthetic
Supports detailed specifications for efficient wiring and connections
Lightweight at only 2.9 kg, simplifying handling and installation
Adheres to IEC 61439-2 standards for safety and reliability
Packaged efficiently for easy transport and storage
Related links
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 245 mm x 575mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 30 mm x 328mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 400 mm x 750mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 35 mm x 1.794 m x 524mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
