Schneider Electric LVS Series Steel Mounting Plate for Use with Enclosure x 400 mm x 750mm
- RS Stock No.:
- 654-041
- Mfr. Part No.:
- LVS03081
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,200.71
(exc. VAT)
PHP6,944.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,200.71 |
*price indicative
- RS Stock No.:
- 654-041
- Mfr. Part No.:
- LVS03081
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 400mm | |
| For Use With | Enclosure | |
| Width | 750mm | |
| Material | Steel | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 400mm | ||
For Use With Enclosure | ||
Width 750mm | ||
Material Steel | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Mounting plate is designed specifically to complement the PrismaSeT G range of products, enabling seamless compatibility with both floor-standing and wall-mounted ducts. This installation accessory provides robust support for devices such as EasyPact and ComPact series circuit breakers, ensuring stable and secure mounting in vertical orientations. Fabricated from high-quality sheet steel, it features an electrophoresis treatment that enhances durability, coupled with a stylish textured white finish. This thoughtful combination of design and functionality elevates both the aesthetic and practical aspects of duct installations, making it an essential choice for professionals aiming to optimise performance and reliability.
Fits both floor-standing and wall-mounted PrismaSeT G ducts
Manufactured from resistant sheet steel for enhanced longevity
Electrophoresis treatment ensures superior protective quality
Supports a variety of EasyPact and ComPact devices without earth leakage protection
Accommodates multiple configurations, including 3P and 4P installations
Requires additional plates for vertical installations, ensuring safe use
Textured surface provides a modern and professional appearance
Meets IEC 61439-2 standards for quality assurance
Related links
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 400 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 245 mm x 575mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 35 mm x 1.794 m x 524mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 30 mm x 328mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 650mm
