Schneider Electric LVS Series Steel Mounting Plate for Use with Enclosure 35 mm x 1.794 m x 524mm
- RS Stock No.:
- 654-178
- Mfr. Part No.:
- LVS03570
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP26,571.11
(exc. VAT)
PHP29,759.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,571.11 |
*price indicative
- RS Stock No.:
- 654-178
- Mfr. Part No.:
- LVS03570
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Back Mounting Plate | |
| Length | 1.794m | |
| For Use With | Enclosure | |
| Width | 524mm | |
| Material | Steel | |
| Height | 35mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Back Mounting Plate | ||
Length 1.794m | ||
For Use With Enclosure | ||
Width 524mm | ||
Material Steel | ||
Height 35mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SK
The Schneider Electric Back plate is a refined solution designed for seamless integration into PrismaSeT cubicles. This accessory caters specifically to installations requiring a sturdy support for modular components, making it ideal for both 650 mm and 800 mm wide configurations. Crafted from sheet steel, the plate undergoes a protective electrophoresis treatment, ensuring durability and resistance to wear. Its sleek, plain design complements a tidy aesthetic, while the versatile dimensions enhance compatibility across a range of modular setups, ensuring functionality without compromising on style.
Constructed from robust sheet steel for enhanced longevity
Features an electrophoresis treatment for superior protective finishes
Available in a clean, white (RAL 9003) colour for a modern look
Plain backplate design facilitates straightforward installation
Compatible with PrismaSeT and PrismaSeT P cubicles for versatile use
Accommodates up to 36 vertical modules in both 650 mm and 800 mm configurations
Standards-compliant with IEC 61439-2, ensuring reliability and safety
Net weight of 25.56 kg indicates solid structural integrity
Packed securely in units of one or 34, catering to varying project needs
Warranty period of 18 months provides assurance of quality
Related links
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 400 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 554 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
