Schneider Electric LVS Series Steel Front Plate for Use with Enclosure x 554 mm x 321mm
- RS Stock No.:
- 653-816
- Mfr. Part No.:
- LVS03699
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP14,659.87
(exc. VAT)
PHP16,419.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,659.87 |
*price indicative
- RS Stock No.:
- 653-816
- Mfr. Part No.:
- LVS03699
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 554mm | |
| For Use With | Enclosure | |
| Width | 321mm | |
| Material | Steel | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 554mm | ||
For Use With Enclosure | ||
Width 321mm | ||
Material Steel | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Schneider Electric Front plate is designed as a vital installation accessory for PrismaSeT P cubicles. This versatile plate accommodates various ComPact and Masterpact devices, including drawout controls for toggles and motor mechanisms in vertical installations. Crafted from durable steel with a protective electrophoresis treatment, the front plate boasts a sleek white finish (RAL 9003), ensuring both aesthetic appeal and resilience. With dimensions of 554 mm in height and 321 mm in width, it aligns with industry standards IEC 61439-1 and IEC 61439-2, making it a reliable choice for modern electrical infrastructures. Its horizontal operating position enhances accessibility and convenience in diverse applications.
Compatible with a range of devices, including ComPact and Masterpact drawout controls
Constructed from high-quality steel for durability and strength
Electrophoresis treatment offers a robust protective finish
Horizontal operating position ensures easy accessibility
Meets IEC 61439-1 and IEC 61439-2 standards for electrical enclosures
Designed specifically for PrismaSeT P cubicles, enhancing compatibility
Lightweight at just 2.04 kg for effortless installation
Matt, textured surface finish adds a modern touch
White colour (RAL 9003) integrates seamlessly with a variety of environments
Related links
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 400 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 245 mm x 575mm
