Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- RS Stock No.:
- 653-815
- Mfr. Part No.:
- LVS03690
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,675.56
(exc. VAT)
PHP7,476.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,675.56 |
*price indicative
- RS Stock No.:
- 653-815
- Mfr. Part No.:
- LVS03690
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 350mm | |
| For Use With | Enclosure | |
| Width | 500mm | |
| Material | Sheet Steel | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 350mm | ||
For Use With Enclosure | ||
Width 500mm | ||
Material Sheet Steel | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Schneider Electric Front plate is an essential component optimised for use with the PrismaSeT and PrismaSeT P range of cubicles. Designed for vertical installation, this accessory is compatible with several ComPact devices, ensuring efficient integration within various electrical systems. Constructed from durable steel with a textured matte surface, it not only enhances functionality but also adds a sleek aesthetic to installations. Offering configurations for both front and rear connections, this product accommodates different operational needs and enhances system versatility. With its white finish and precise dimensions, this front plate is engineered to fit seamlessly within specified cubicle setups, making it an invaluable addition for reliable electrical installations.
Constructed from robust steel for enhanced durability and longevity
Textured matte surface finish provides both aesthetic appeal and resistance to wear
Compatible with PrismaSeT and PrismaSeT P cubicles for a versatile installation
Supports several ComPact devices for flexible application in electrical systems
Available in configurations for both front and rear connection positions to suit diverse wiring setups
Height of 350 mm and width of 500 mm ensure compatibility with standard cubicle designs
White (RAL 9003) colour offers a clean and modern look suitable for any environment
Designed to operate in a vertical position, optimising space and usability
Related links
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 400 mm x 500mm
- Schneider Electric LVS Series Connection Terminal for Use with Enclosure 350 mm x 375 mm x 577mm
- Schneider Electric LVS Series Glass Front Plate for Use with Enclosure x 200 mm x 500mm
- Schneider Electric LVS Series Steel Front Plate for Use with L600 150 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
