Schneider Electric LVS Series Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- RS Stock No.:
- 653-814
- Mfr. Part No.:
- LVS03569
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP103,857.89
(exc. VAT)
PHP116,320.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,857.89 |
*price indicative
- RS Stock No.:
- 653-814
- Mfr. Part No.:
- LVS03569
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plate | |
| Accessory Type | Plate | |
| Length | 1.794m | |
| For Use With | Enclosure | |
| Width | 675mm | |
| Material | Steel | |
| Height | 35mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plate | ||
Accessory Type Plate | ||
Length 1.794m | ||
For Use With Enclosure | ||
Width 675mm | ||
Material Steel | ||
Height 35mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plain back plate is a versatile and essential installation accessory designed for the PrismaSeT P cubicle system. This back plate offers a robust solution for ensuring secure mounting and organisation within cubicles that measure 800 mm in width and 400 mm in depth. Manufactured from durable sheet steel, it features a sleek white (RAL 9003) finish, making it not only functional but also aesthetically pleasing. With a height of 1794 mm and a depth of 35 mm, this back plate accommodates up to 36 vertical modules, offering ample space for various component configurations while meeting the IEC 61439-2 standard for electrical installations.
Constructed from high-quality sheet steel, ensuring durability and reliability
Electrophoresis treatment and hot-polymerised polyester epoxy powder protective coating for enhanced resistance
Sleek matt and textured surface finish, contributing to a modern look
Compatible with PrismaSeT and PrismaSeT P cubicles, allowing for versatile application
Designed specifically for cubicles with a width of 800 mm and depth of 400 mm, ensuring a precise fit
Includes provisions for easy mounting of up to 36 vertical modules for efficient space utilisation
Lightweight design at 30 kg for straightforward handling during installation
Eco-friendly packaging made with recycled cardboard, promoting sustainability
Comprehensive warranty of 18 months, providing peace of mind to users
Related links
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 35 mm x 1.794 m x 524mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 400 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 554 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
