Schneider Electric LVS Series Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
- RS Stock No.:
- 653-811
- Mfr. Part No.:
- LVS03040
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,036.17
(exc. VAT)
PHP5,640.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,036.17 |
*price indicative
- RS Stock No.:
- 653-811
- Mfr. Part No.:
- LVS03040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 150mm | |
| For Use With | Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 150mm | ||
For Use With Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric is a mounting plate from the PrismaSeT G range, designed for horizontal installation of NSX, CVS, Vigi, and INS 250A devices. It fits seamlessly into 600 mm wide floor-standing or wall-mounted enclosures and supports fixed toggle configurations. Made of sheet steel with a white RAL 9003 finish, it ensures durability and a clean panel layout.
Sheet steel with epoxy-polyester coating
EC 61439-2, RoHS and REACh compliant
Related links
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 245 mm x 575mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 35 mm x 1.794 m x 524mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 30 mm x 328mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 650mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 400 mm x 750mm
- Schneider Electric LVS Series Connector for Use with Enclosure x 150 mm x 10mm
