Schneider Electric LVS Series Steel Mounting Plate for Use with Enclosure x 30 mm x 328mm

Subtotal (1 unit)*

PHP12,632.09

(exc. VAT)

PHP14,147.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,632.09

*price indicative

RS Stock No.:
654-044
Mfr. Part No.:
LVS03488
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

30mm

For Use With

Enclosure

Width

328mm

Material

Steel

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric Mounting plate is designed for seamless integration within the PrismaSeT P cubicle system. Crafted to support vertical installations, this robust accessory is compatible with a range of drawout ComPact and Masterpact devices. Whether utilised for toggle controls or direct front rotary handles, the mounting plate ensures a secure and reliable setup within 400 mm wide cubicles. Its construction from durable sheet steel, combined with an exceptional white finish, not only complements the system aesthetics but also guarantees long-lasting performance in various environments.

Compatible with ComPact NS1250, NS1600, NS630, and Masterpact NT series devices for versatile application

Constructed from sheet steel for enhanced durability and strength

Electrophoresis treatment and powder coating provide superior resistance to corrosion

Designed for vertical installation, optimising space within cubicles

Allows for installation of multiple control mechanisms, including toggle and rotary handles

Adheres to IEC 61439-2 standards ensuring compliance and reliability in performance

Offers a functional fit for up to 36 vertical modules, streamlining device arrangement

Finished in RAL 9003 white, blending seamlessly with existing cubicle designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy