Schneider Electric LVS Series Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- RS Stock No.:
- 654-049
- Mfr. Part No.:
- LVS03979
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP21,945.45
(exc. VAT)
PHP24,578.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,945.45 |
*price indicative
- RS Stock No.:
- 654-049
- Mfr. Part No.:
- LVS03979
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 235mm | |
| For Use With | Enclosure | |
| Width | 550mm | |
| Material | Steel | |
| Height | 365mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 235mm | ||
For Use With Enclosure | ||
Width 550mm | ||
Material Steel | ||
Height 365mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate is engineered for efficient installation within PrismaSeT P cubicles. Designed to support power factor correction systems, this mounting plate ensures a robust installation that accommodates a wide range of modular components. With compatibility for cubicle widths of 650 + 150 mm and a depth of 400 mm, it provides versatile application for various enclosure configurations. The product is crafted from sheet steel, featuring a protective electrophoresis treatment that enhances durability and is finished in a clean, textured matte white, ensuring both longevity and aesthetic appeal within any electrical assembly. Ideal for professional environments, this mounting plate combines functionality with a commitment to quality expected .
Custom designed for horizontal power factor correction installations
Accommodates up to 36 vertical modules in compact cubicle setups
Constructed from high-quality sheet steel for enhanced strength
Protective treatment ensures resilience against environmental wear
Textured matte white finish aligns with modern aesthetic preferences
Offers multiple mounting locations for flexibility in installation
Includes compatibility with VarPlus Can and detuned reactors
Sustainable packaging made from recycled materials, contributing to environmental goals
Related links
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 400 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 554 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
