Schneider Electric LVS Series Connector for Use with Enclosure x 150 mm x 10mm
- RS Stock No.:
- 654-053
- Mfr. Part No.:
- LVS04475
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP86,100.23
(exc. VAT)
PHP96,432.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,100.23 |
*price indicative
- RS Stock No.:
- 654-053
- Mfr. Part No.:
- LVS04475
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| Length | 150mm | |
| For Use With | Enclosure | |
| Width | 10mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connector | ||
Product Type Connector | ||
Length 150mm | ||
For Use With Enclosure | ||
Width 10mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The Schneider Electric Connection represents a robust solution for the secure and efficient distribution of electrical currents. this connection is ideal for various applications, including cubicle setups with a width of 650 mm and depths of 400 mm. Built within the guidelines of IEC 61439 standards, it ensures compliance and safety for operational use. The enclosure is compatible with Masterpact devices, making it versatile and convenient for installation in diverse environments. Its carefully designed layout facilitates enhanced connectivity and ease of maintenance, all packaged into a well-constructed accessory meant for the modern electrical landscape.
Fixed connection suited for MTZ1/NT 3P configurations
Compliant with IEC 61439-2 and IEC 61439-1 standards to ensure safety
Includes a Linergy busbar connection for enhanced electrical efficiency
Supports installation of Masterpact devices, providing flexibility
Compact dimensions, facilitating space-saving in cubicle installations
Net weight of 6.48 kg makes handling and installation straightforward
Produced using halogen-free plastic parts ensuring safety
Packaging incorporates recycled cardboard, reflecting sustainability efforts
Designed for optimal airflow and thermal management, enhancing device longevity
Related links
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
- Schneider Electric LVS Series Steel Front Plate for Use with L600 150 mm x 500mm
- Schneider Electric LVS Series Connection Terminal for Use with Enclosure 350 mm x 375 mm x 577mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 400 mm x 500mm
